2520-60K2UB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1 851
Unit Price: 2,08000 €
Datasheet

Similar


3M
In Stock: 7 416
Unit Price: 1,92000 €
Datasheet

Similar


Molex
In Stock: 27 978
Unit Price: 2,33000 €
Datasheet

Similar


Molex
In Stock: 425
Unit Price: 3,31000 €
Datasheet

Similar


Molex
In Stock: 8 461
Unit Price: 2,09000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,28000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 054
Unit Price: 3,06000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 564
Unit Price: 1,94000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 664
Unit Price: 2,51000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6
Unit Price: 2,75000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 458
Unit Price: 2,15000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2520-60K2UB

DigiKey Part Number
2520-60K2UB-ND
Manufacturer
Manufacturer Product Number
2520-60K2UB
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes