
235-3019-01-0602 | |
|---|---|
DigiKey Part Number | 235-3019-01-0602-ND |
Manufacturer | |
Manufacturer Product Number | 235-3019-01-0602 |
Description | CONN ZIG-ZAG ZIF 35POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 (1 x 17, 1 x 18) Pos Zig-Zag, ZIF (ZIP) Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer 3M | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type Zig-Zag, ZIF (ZIP) | Housing Material Polysulfone (PSU), Glass Filled |
Number of Positions or Pins (Grid) 35 (1 x 17, 1 x 18) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.050" (1.27mm) | Termination Post Length 0.192" (4.90mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 25mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,92200 € | 819,22 € |
| Unit Price without VAT: | 81,92200 € |
|---|---|
| Unit Price with VAT: | 98,30640 € |

