
2307-48MMX55M | |
|---|---|
DigiKey Part Number | 3M158718-ND |
Manufacturer | |
Manufacturer Product Number | 2307-48MMX55M |
Description | TAPE MASKING NATURAL 1.89"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | Paint Masking | |
Temperature Range | 200°F (93°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,95000 € | 17,95 € |
| 24 | 12,44458 € | 298,67 € |
| 48 | 11,55313 € | 554,55 € |
| 72 | 11,07292 € | 797,25 € |
| 120 | 10,50792 € | 1 260,95 € |
| 264 | 10,10038 € | 2 666,50 € |
| Unit Price without VAT: | 17,95000 € |
|---|---|
| Unit Price with VAT: | 21,54000 € |

