2230-HD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2230-HD

DigiKey Part Number
19-2230-HD-ND
Manufacturer
Manufacturer Product Number
2230-HD
Description
TAPE DUCT GRAY 1 7/8"X30YDS
Customer Reference
Detailed Description
Duct Tape Tape Adhesive Gray 1.88" (47.63mm) 1 7/8" X 90' (27.4m) 30 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Duct Tape
Adhesive
-
Backing, Carrier
Polyethylene
Thickness
0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.63mm) 1 7/8"
Length
90' (27.4m) 30 yds
Color
Gray
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.