
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Cloth Tape | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0053" (5.3 mils, 0.135mm) | |
Width | 19.68" (500.00mm) | |
Length | 65.4' (19.9m) 21.8 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

