
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Beige | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |