2011-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 586
Unit Price: 3,54000 €
Datasheet

Similar


3M
In Stock: 271
Unit Price: 3,53000 €
Datasheet
Cleaning Cloth Multiple Surfaces 1 (14.2" L x 12.6" W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011-R

DigiKey Part Number
3M2011R-ND
Manufacturer
Manufacturer Product Number
2011-R
Description
CLEANING CLOTH GENERAL PURP 1=1
Customer Reference
Detailed Description
Cleaning Cloth Multiple Surfaces 1 (14.2" L x 12.6" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Obsolete
Cleaner, Treatment Type
Cleaning Cloth
Usage
Multiple Surfaces
Specifications
Lint Free, Non-Scratching, Microfiber
Quantity
1 (14.2" L x 12.6" W)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes