2005-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005-4

DigiKey Part Number
19-2005-4-ND
Manufacturer
Manufacturer Product Number
2005-4
Description
FILTRETE HIGH PERFORMANCE AIR FI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20x14x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
12
Depth (Inches)
1
Height (Inches)
20
Width (Inches)
14
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,96000 €19,96 €
1017,82800 €178,28 €
2517,17880 €429,47 €
5016,74500 €837,25 €
10016,35320 €1 635,32 €
25015,89112 €3 972,78 €
50015,57840 €7 789,20 €
Manufacturers Standard Package
Unit Price without VAT:19,96000 €
Unit Price with VAT:23,95200 €