
2.5-60-3326 | |
---|---|
DigiKey Part Number | 2.5-60-3326-ND |
Manufacturer | |
Manufacturer Product Number | 2.5-60-3326 |
Description | TAPE ALUM FOIL SILV 2 1/2"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 2.50" (63.50mm) 2 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0043" (4.3 mils, 0.110mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.50" (63.50mm) 2 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 24,04083 € | 288,49 € |
Unit Price without VAT: | 24,04083 € |
---|---|
Unit Price with VAT: | 28,84900 € |