


1U30G-MB2R-SA1-050 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2R-SA1-050-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2R-SA1-050 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,99000 € | 100,99 € |
| 10 | 85,85100 € | 858,51 € |
| 25 | 80,48120 € | 2 012,03 € |
| 50 | 76,64440 € | 3 832,22 € |
| 100 | 73,11880 € | 7 311,88 € |
| Unit Price without VAT: | 100,99000 € |
|---|---|
| Unit Price with VAT: | 121,18800 € |

