


1U30G-MB2D-SA1-300 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2D-SA1-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2D-SA1-300 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 € | 112,55 € |
| 10 | 95,67400 € | 956,74 € |
| 25 | 89,69040 € | 2 242,26 € |
| 50 | 85,41480 € | 4 270,74 € |
| 100 | 82,21960 € | 8 221,96 € |
| Unit Price without VAT: | 112,55000 € |
|---|---|
| Unit Price with VAT: | 135,06000 € |

