
SFR01MZPF2872 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2872TR-ND - Tape & Reel (TR) 846-SFR01MZPF2872CT-ND - Cut Tape (CT) 846-SFR01MZPF2872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2872 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02556 € | 6,39 € |
| 500 | 0,02230 € | 11,15 € |
| 1 000 | 0,01975 € | 19,75 € |
| 5 000 | 0,01567 € | 78,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01288 € | 128,80 € |
| 20 000 | 0,01231 € | 246,20 € |
| 30 000 | 0,01224 € | 367,20 € |
| 50 000 | 0,01173 € | 586,50 € |
| 70 000 | 0,01169 € | 818,30 € |
| 100 000 | 0,01164 € | 1 164,00 € |
| 120 000 | 0,01162 € | 1 394,40 € |
| 240 000 | 0,01150 € | 2 760,00 € |
| 250 000 | 0,01148 € | 2 870,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

