


1U30E-MB2-SA1-C00 | |
|---|---|
DigiKey Part Number | 19-1U30E-MB2-SA1-C00-ND |
Manufacturer | |
Manufacturer Product Number | 1U30E-MB2-SA1-C00 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 39.37' (12.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 39.37' (12.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,64000 € | 120,64 € |
| 10 | 102,55800 € | 1 025,58 € |
| 25 | 96,14360 € | 2 403,59 € |
| 50 | 91,56140 € | 4 578,07 € |
| Unit Price without VAT: | 120,64000 € |
|---|---|
| Unit Price with VAT: | 144,76800 € |

