


1U30E-MB2-SA1-B00 | |
|---|---|
DigiKey Part Number | 19-1U30E-MB2-SA1-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1U30E-MB2-SA1-B00 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 36.09' (11.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 36.09' (11.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,44000 € | 112,44 € |
| 10 | 95,58100 € | 955,81 € |
| 25 | 89,60280 € | 2 240,07 € |
| 50 | 85,33200 € | 4 266,60 € |
| 100 | 83,93000 € | 8 393,00 € |
| Unit Price without VAT: | 112,44000 € |
|---|---|
| Unit Price with VAT: | 134,92800 € |

