


1U30A-MB2U-SA2-050 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2U-SA2-050-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2U-SA2-050 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 € | 41,29 € |
| 10 | 35,09400 € | 350,94 € |
| 25 | 32,89720 € | 822,43 € |
| 50 | 31,32820 € | 1 566,41 € |
| 100 | 29,83450 € | 2 983,45 € |
| 250 | 28,05556 € | 7 013,89 € |
| Unit Price without VAT: | 41,29000 € |
|---|---|
| Unit Price with VAT: | 49,54800 € |

