


1U30A-MB2R-SA1-300 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2R-SA1-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2R-SA1-300 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 € | 47,13 € |
| 10 | 40,05700 € | 400,57 € |
| 25 | 37,55000 € | 938,75 € |
| 50 | 35,75900 € | 1 787,95 € |
| 100 | 34,05410 € | 3 405,41 € |
| 250 | 31,92536 € | 7 981,34 € |
| Unit Price without VAT: | 47,13000 € |
|---|---|
| Unit Price with VAT: | 56,55600 € |

