
GDT212E-60-T1-BX | |
|---|---|
DigiKey Part Number | 118-GDT212E-60-T1-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT212E-60-T1-BX |
Description | GDT 600V 30KA 2 POLE CHASSIS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 30000A (30kA) ±20% 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | GDT212E-60-T1-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 30000A (30kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 3,45250 € | 3 625,12 € |
| Unit Price without VAT: | 3,45250 € |
|---|---|
| Unit Price with VAT: | 4,14300 € |

