USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded
3M Industrial Camera Cable Assemblies

1U30A-MB2L-SA2-100-CE

DigiKey Part Number
19-1U30A-MB2L-SA2-100-CE-ND
Manufacturer
Manufacturer Product Number
1U30A-MB2L-SA2-100-CE
Description
USB3 VISON INDUSTRIAL CAMERA CAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,46000 €43,46 €
1036,93300 €369,33 €
2534,62200 €865,55 €
5032,97080 €1 648,54 €
10031,39890 €3 139,89 €
25029,43584 €7 358,96 €
Manufacturers Standard Package
Unit Price without VAT:43,46000 €
Unit Price with VAT:52,15200 €