


1U30A-MB2D-SA2-500-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2D-SA2-500-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2D-SA2-500-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,40000 € | 61,40 € |
| 10 | 52,18800 € | 521,88 € |
| 25 | 48,92240 € | 1 223,06 € |
| Unit Price without VAT: | 61,40000 € |
|---|---|
| Unit Price with VAT: | 73,68000 € |

