


1U30A-MB2-SA2-350 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-350-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-350 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 11.48' (3.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,37000 € | 47,37 € |
| 10 | 40,26400 € | 402,64 € |
| 25 | 37,74400 € | 943,60 € |
| 50 | 35,94400 € | 1 797,20 € |
| 100 | 34,23030 € | 3 423,03 € |
| 250 | 32,60600 € | 8 151,50 € |
| Unit Price without VAT: | 47,37000 € |
|---|---|
| Unit Price with VAT: | 56,84400 € |

