


1U30A-MB2-SA1-900 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-900-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-900 |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 29.53' (9.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| 10 | 66,46200 € | 664,62 € |
| 25 | 62,30400 € | 1 557,60 € |
| 50 | 59,33400 € | 2 966,70 € |
| 100 | 56,50580 € | 5 650,58 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 93,82800 € |

