


1U30A-MB2-SA1-800 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-800-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-800 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 26.25' (8.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,35000 € | 70,35 € |
| 10 | 59,80700 € | 598,07 € |
| 25 | 56,06400 € | 1 401,60 € |
| 50 | 53,39160 € | 2 669,58 € |
| 100 | 50,84640 € | 5 084,64 € |
| Unit Price without VAT: | 70,35000 € |
|---|---|
| Unit Price with VAT: | 84,42000 € |

