


1U30A-MB2-SA1-600 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-600-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-600 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 19.69' (6.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 19.69' (6.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,47000 € | 54,47 € |
| 10 | 46,29700 € | 462,97 € |
| 25 | 43,40000 € | 1 085,00 € |
| 50 | 41,33020 € | 2 066,51 € |
| 100 | 39,36010 € | 3 936,01 € |
| Unit Price without VAT: | 54,47000 € |
|---|---|
| Unit Price with VAT: | 65,36400 € |

