

1CX12-22-0S-008.0 | |
---|---|
DigiKey Part Number | 19-1CX12-22-0S-008.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-22-0S-008.0 |
Description | COAX CBL BNC TO BNC 26.2' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 4.2mm OD Coaxial Cable 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | 4.2mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,16000 € | 75,16 € |
10 | 63,89000 € | 638,90 € |
30 | 59,12800 € | 1 773,84 € |
50 | 57,03700 € | 2 851,85 € |
100 | 54,31860 € | 5 431,86 € |
Unit Price without VAT: | 75,16000 € |
---|---|
Unit Price with VAT: | 90,19200 € |