2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261962022

DigiKey Part Number
900-2261962022-ND
Manufacturer
Manufacturer Product Number
2261962022
Description
MINI-FIT VERSA BL R-R 2CKT 150MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2261962022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,51000 €2,51 €
102,12600 €21,26 €
251,99320 €49,83 €
501,89800 €94,90 €
1001,80740 €180,74 €
2501,69416 €423,54 €
8501,55402 €1 320,92 €
1 7001,47989 €2 515,81 €
2 5501,43820 €3 667,41 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:3,01200 €