
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Clear | |
Size | Medium | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 5 | 4,34600 € | 21,73 € |
| 10 | 4,08900 € | 40,89 € |
| 36 | 3,68444 € | 132,64 € |
| 72 | 3,49819 € | 251,87 € |
| 108 | 3,39852 € | 367,04 € |
| 252 | 3,20964 € | 808,83 € |
| 504 | 3,07290 € | 1 548,74 € |
| 1 008 | 2,95034 € | 2 973,94 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,08400 € |

