cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1567 9.6"X288YD

DigiKey Part Number
19-15679.6"X288YD-ND
Manufacturer
Manufacturer Product Number
1567 9.6"X288YD
Description
TAPE MEDICAL CLEAR 9.60"X288YDS
Customer Reference
Detailed Description
Medical Tape Synthetic Rubber Based Adhesive Clear 9.60" (243.84mm) X 864' (263.3m) 288 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Tape Type
Medical
Adhesive
Synthetic Rubber Based
Backing, Carrier
Polyester Film
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
0.0041" (4.1 mils, 0.104mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
9.60" (243.84mm)
Length
864' (263.3m) 288 yds
Color
Clear
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.