Image for 141A0-SZ5B-300-0DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141A0-SZ5B-300-0DC

DigiKey Part Number
141A0-SZ5B-300-0DC-ND
Manufacturer
Manufacturer Product Number
141A0-SZ5B-300-0DC
Description
CBL ASSY CENTRON 100POS M-M 3M
Customer Reference
Detailed Description
Centronics 100 pos Male to Male Assembly 9.84' (3.00m) Round, Beige
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
9.84' (3.00m)
Manufacturer
3M
Cable Type
Round, Beige
Series
Shielding
Shielded
Packaging
Bulk
Style
Bidirectional
Part Status
Discontinued at DigiKey
Base Product Number
Configuration
Centronics 100 pos Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CBL ASSY CENTRON 100POS M-M 1.5M
In-Stock: 0
Unit Price: 130,56800 €
CBL ASSY CENTRON 100POS M-M 5M
In-Stock: 0
Unit Price: