
1245 5/8"X18YD | |
|---|---|
DigiKey Part Number | 19-12455/8"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1245 5/8"X18YD |
Description | TAPE COPPER FOIL NATU 5/8"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.63" (16.00mm) 5/8" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 43,82400 € | 657,36 € |
| Unit Price without VAT: | 43,82400 € |
|---|---|
| Unit Price with VAT: | 52,58880 € |

