
1245 16M5X9MMMC26 | |
---|---|
DigiKey Part Number | 19-124516M5X9MMMC26-ND |
Manufacturer | |
Manufacturer Product Number | 1245 16M5X9MMMC26 |
Description | TAPE COPPER FOIL NATU 0.35"X18YD |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.35" (9.00mm) X 54' (16.5m) 18 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 0.35" (9.00mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
26 | 24,17423 € | 628,53 € |
Unit Price without VAT: | 24,17423 € |
---|---|
Unit Price with VAT: | 29,00908 € |