
1245 16M5X6MMMC36 | |
|---|---|
DigiKey Part Number | 19-124516M5X6MMMC36-ND |
Manufacturer | |
Manufacturer Product Number | 1245 16M5X6MMMC36 |
Description | TAPE COPPER FOIL NATU 0.24"X18YD |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.24" (6.10mm) X 54' (16.5m) 18 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0016" (1.6 mils, 0.041mm) | |
Width | 0.24" (6.10mm) | |
Length | 54' (16.5m) 18 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 16,16861 € | 582,07 € |
| Unit Price without VAT: | 16,16861 € |
|---|---|
| Unit Price with VAT: | 19,40233 € |

