
1126 3"X36YD | |
|---|---|
DigiKey Part Number | 19-11263"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 1126 3"X36YD |
Description | TAPE COPPER FOIL NATURAL 3"X36YD |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0035" (3.5 mils, 0.089mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI Shielding | |
Temperature Range | -40°F ~ 266°F (-40°C ~ 130°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 235,33500 € | 941,34 € |
| Unit Price without VAT: | 235,33500 € |
|---|---|
| Unit Price with VAT: | 282,40200 € |

