1126-3/8X36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1126 2"X36YD

DigiKey Part Number
19-11262"X36YD-ND
Manufacturer
Manufacturer Product Number
1126 2"X36YD
Description
TAPE COPPER FOIL NATURAL 2"X36YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive Natural 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Copper Foil
Adhesive
Acrylic
Backing, Carrier
Copper Foil
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0035" (3.5 mils, 0.089mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Natural
Usage
EMI Shielding
Temperature Range
-40°F ~ 266°F (-40°C ~ 130°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5173,59200 €867,96 €
Manufacturers Standard Package
Unit Price without VAT:173,59200 €
Unit Price with VAT:208,31040 €