
1125-BY | |
|---|---|
DigiKey Part Number | 19-1125-BY-ND |
Manufacturer | |
Manufacturer Product Number | 1125-BY |
Description | TAPE MARKING BLK/YLW 1 7/8"X25YD |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Black, Yellow 1.88" (47.63mm) 1 7/8" X 75' (22.9m) 25 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 75' (22.9m) 25 yds | |
Color | Black, Yellow | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 7,28917 € | 87,47 € |
| Unit Price without VAT: | 7,28917 € |
|---|---|
| Unit Price with VAT: | 8,74700 € |

