
1120 1/2"X36YD | |
|---|---|
DigiKey Part Number | 19-11201/2"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 1120 1/2"X36YD |
Description | TAPE ALUM FOIL SILVER 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI 1120 Acrylic, Conductive 0.500" (12.70mm) X 108.000' (32.90m) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 108.000' (32.90m) | |
Width | 0.500" (12.70mm) | |
Adhesive | Acrylic, Conductive | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 26,98556 € | 485,74 € |
| Unit Price without VAT: | 26,98556 € |
|---|---|
| Unit Price with VAT: | 32,38267 € |

