11009 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 68
Unit Price: 17,87000 €
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250MCM (kcmil) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11009

DigiKey Part Number
110093M-ND
Manufacturer
Manufacturer Product Number
11009
Description
CONN SPLICE 250 MCM CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 250MCM (kcmil) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
250MCM (kcmil)
Insulation
Non-Insulated
Features
Copper Wire Only
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
321,41333 €64,24 €
Manufacturers Standard Package
Unit Price without VAT:21,41333 €
Unit Price with VAT:25,69600 €