


SJ3541-2-5(10) | |
|---|---|
DigiKey Part Number | 1067-SJ3541-2-5(10)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3541-2-5(10) |
Description | RECLSBLE FSTNR RECT 2" X 5.000" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 5.000" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 5.000" (127.00mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,16000 € | 57,16 € |
| Unit Price without VAT: | 57,16000 € |
|---|---|
| Unit Price with VAT: | 68,59200 € |



