
| GPH-060GF-0.5-1(100) | |
|---|---|
| DigiKey Part Number | 1067-GPH-060GF-0.5-1(100)-ND | 
| Manufacturer | |
| Manufacturer Product Number | GPH-060GF-0.5-1(100) | 
| Description | TAPE DBL SIDED GRAY 1/2"X1" | 
| Customer Reference | |
| Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 1.00" (25.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Double Coated, Double Sided | |
| Adhesive | Acrylic | |
| Backing, Carrier | Acrylic Foam | |
| Thickness | 0.0236" (23.6 mils, 0.600mm) | |
| Thickness - Adhesive | - | |
| Thickness - Backing, Carrier | - | |
| Width | 0.50" (12.70mm) 1/2" | |
| Length | 1.00" (25.40mm) | |
| Color | Gray | |
| Usage | Bonding | |
| Temperature Range | 300°F (149°C) Max | |
| Shelf Life Start | Date of Shipment | |
| Shelf Life | 24 Months | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France