
950-0.125-60 | |
|---|---|
DigiKey Part Number | 1067-950-0.125-60-ND |
Manufacturer | |
Manufacturer Product Number | 950-0.125-60 |
Description | TAPE ADHSV TRNSFR CLR 1/8"X60YDS |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.13" (3.18mm) 1/8" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Temperature Range 180°F (82°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300 | Shelf Life 24 Months |
Backing, Carrier Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0050" (5.0 mils, 0.127mm) | Base Product Number |

