
9077-0.5-10 | |
|---|---|
DigiKey Part Number | 1067-9077-0.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 9077-0.5-10 |
Description | TAPE DBL SIDED CLR 1/2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | High Temperature Adhesion | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 € | 25,00 € |
| 10 | 19,14400 € | 191,44 € |
| 25 | 17,32040 € | 433,01 € |
| 50 | 16,09780 € | 804,89 € |
| 100 | 14,99560 € | 1 499,56 € |
| 250 | 13,70360 € | 3 425,90 € |
| 500 | 12,83760 € | 6 418,80 € |
| Unit Price without VAT: | 25,00000 € |
|---|---|
| Unit Price with VAT: | 30,00000 € |


