
850S-12-5 | |
---|---|
DigiKey Part Number | 1067-850S-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 850S-12-5 |
Description | TAPE MASKING SILVER 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Silver 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 12.00" (304.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Packaging, Sealing, Shipping, Splicing | |
Temperature Range | -60°F ~ 300°F (-50°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,58000 € | 119,58 € |
Unit Price without VAT: | 119,58000 € |
---|---|
Unit Price with VAT: | 143,49600 € |