

18.8MM-15.24MM-25-5590H-05 | |
---|---|
DigiKey Part Number | 18.8MM-15.24MM-25-5590H-05-ND |
Manufacturer | |
Manufacturer Product Number | 18.8MM-15.24MM-25-5590H-05 |
Description | THERM PAD 18.8MMX15.24MM 1=25/PK |
Customer Reference | |
Detailed Description | Thermal Pad Gray 18.80mm x 15.24mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.80mm x 15.24mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Acrylic Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.46°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) | |
Base Product Number |