SJ3541SQ-6(6) | |
---|---|
DigiKey Part Number | 1067-SJ3541SQ-6(6)-ND |
Manufacturer | |
Manufacturer Product Number | SJ3541SQ-6(6) |
Description | RECLSBLE FASTENER SQUARE 6"X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 6.000" (152.40mm) X 6.000" (152.40mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 6 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 6.000" (152.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 104,76000 € | 104,76 € |
Unit Price without VAT: | 104,76000 € |
---|---|
Unit Price with VAT: | 125,71200 € |