
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0095" (9.5 mils, 0.241mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0075" (7.5 mils, 0.191mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Sealing, Splicing | |
Temperature Range | 20°F ~ 170°F (-7°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 21,47250 € | 85,89 € |
| Unit Price without VAT: | 21,47250 € |
|---|---|
| Unit Price with VAT: | 25,76700 € |

