

4496WSQ-12(6) | |
---|---|
DigiKey Part Number | 1067-4496WSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4496WSQ-12(6) |
Description | TAPE DBL SIDED WHITE 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,37000 € | 17,37 € |
12 | 12,99250 € | 155,91 € |
30 | 11,74667 € | 352,40 € |
54 | 11,03296 € | 595,78 € |
102 | 10,32814 € | 1 053,47 € |
252 | 9,43460 € | 2 377,52 € |
504 | 8,82726 € | 4 448,94 € |
1 002 | 8,38143 € | 8 398,19 € |
Unit Price without VAT: | 17,37000 € |
---|---|
Unit Price with VAT: | 20,84400 € |
