
4008-1-2(162) | |
---|---|
DigiKey Part Number | 1067-4008-1-2(162)-ND |
Manufacturer | |
Manufacturer Product Number | 4008-1-2(162) |
Description | TAPE DBL SIDED NATURAL 1"X2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Natural 1.00" (25.40mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyurethane Foam | |
Thickness | 0.1250" (125.0 mils, 3.175mm) 1/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 2.00" (50.80mm) | |
Color | Natural | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,14000 € | 106,14 € |
Unit Price without VAT: | 106,14000 € |
---|---|
Unit Price with VAT: | 127,36800 € |