
| 3M DF-BL FIN BELT 0.25"X24" | |
|---|---|
| DigiKey Part Number | 1067-3MDF-BLFINBELT0.25"X24"-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3M DF-BL FIN BELT 0.25"X24" | 
| Description | BELT ALUM OXIDE FINE 24" X 0.25" | 
| Customer Reference | |
| Detailed Description | Abrasive Belt Aluminum Oxide Fine 0.25" (6.35mm) X 24.00" (609.60mm) Dia | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Abrasive Belt | |
| Abrasive Material | Aluminum Oxide | |
| Abrasive Grade | Fine | |
| Abrasive Grit | - | |
| Micron Size | - | |
| Color | Green | |
| Width | 0.25" (6.35mm) | |
| Length | 24.00" (609.60mm) | |
| Diameter | - | |
| Applications | Cleaning, Deburring, Finishing, Surface Preparation | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France