
3M 421 1.5" X 5"-100 | |
|---|---|
DigiKey Part Number | 3M4211.5"X5"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 421 1.5" X 5"-100 |
Description | TAPE LEAD FOIL SILVER 1 1/2"X5" |
Customer Reference | |
Detailed Description | Lead Foil Tape Rubber Adhesive Silver 1.50" (38.10mm) 1 1/2" X 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M (TC) | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 5.00" (127.00mm) |
Packaging Bulk | Color Silver |
Part Status Discontinued at DigiKey | Temperature Range -60°F ~ 225°F (-50°C ~ 106°C) |
Tape Type Lead Foil | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Lead Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0063" (6.3 mils, 0.160mm) | Base Product Number |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |

