Lead Foil Tape Rubber Adhesive Silver 0.75" (19.05mm) 3/4" X 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 420 0.75" X 2"-5

DigiKey Part Number
3M4200.75"X2"-5-ND
Manufacturer
Manufacturer Product Number
3M 420 0.75" X 2"-5
Description
TAPE LEAD FOIL SILVER 3/4"X2"
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 0.75" (19.05mm) 3/4" X 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0047" (4.7 mils, 0.119mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
2.00" (50.80mm)
Packaging
Bulk
Color
Silver
Part Status
Discontinued at DigiKey
Temperature Range
-60°F ~ 225°F (-50°C ~ 106°C)
Tape Type
Lead Foil
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Lead Foil
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0068" (6.8 mils, 0.173mm)
Base Product Number
Thickness - Adhesive
0.0021" (2.1 mils, 0.053mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.