MFR Recommended



4957F-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4957F-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4957F-0.75-5 |
Description | TAPE DBL SIDED GRAY 3/4"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0600" (60.0 mils, 1.524mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |


